MFG_19140-010250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19140 010250

DigiKey Part Number
BEL1002-100-ND
Manufacturer
Manufacturer Product Number
19140 010250
Description
CABLE 2COND 18AWG BLACK 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
42/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.243" (6.17mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0360" (0.914mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 9.500
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,853.82000kr.1,853.82
2kr.1,763.10500kr.3,526.21
3kr.1,711.76667kr.5,135.30
5kr.1,648.85800kr.8,244.29
7kr.1,608.43857kr.11,259.07
10kr.1,566.49000kr.15,664.90
25kr.1,462.64840kr.36,566.21
Manufacturers Standard Package
Unit Price without VAT:kr.1,853.82000
Unit Price with VAT:kr.2,317.27500
Alternate Length
CABLE 2COND 18AWG BLACK
In-Stock: 18250
Unit Price: kr.15.98516
CABLE 2COND 18AWG BLACK 50'
In-Stock: 1
Unit Price: kr.981.95000