
19140 010250 | |
---|---|
DigiKey Part Number | BEL1002-50-ND |
Manufacturer | |
Manufacturer Product Number | 19140 010250 |
Description | CABLE 2COND 18AWG BLACK 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 42/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.243" (6.17mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0360" (0.914mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.981.95000 | kr.981.95 |
2 | kr.934.24000 | kr.1,868.48 |
3 | kr.907.24333 | kr.2,721.73 |
5 | kr.874.17600 | kr.4,370.88 |
7 | kr.852.92857 | kr.5,970.50 |
10 | kr.830.87400 | kr.8,308.74 |
25 | kr.776.32520 | kr.19,408.13 |
50 | kr.736.97660 | kr.36,848.83 |
Unit Price without VAT: | kr.981.95000 |
---|---|
Unit Price with VAT: | kr.1,227.43750 |

