Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1592A 0101000 | |
|---|---|
DigiKey Part Number | BEL14097-ND |
Manufacturer | |
Manufacturer Product Number | 1592A 0101000 |
Description | CAT5E PATCH U/UTP CM REEL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.213" (5.41mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.88174 | kr.3,881.74 |
| 2.000 | kr.3.68898 | kr.7,377.96 |
| 3.000 | kr.3.57981 | kr.10,739.43 |
| 5.000 | kr.3.44600 | kr.17,230.00 |
| 7.000 | kr.3.36001 | kr.23,520.07 |
| 10.000 | kr.3.27070 | kr.32,707.00 |
| Unit Price without VAT: | kr.3.88174 |
|---|---|
| Unit Price with VAT: | kr.4.85218 |





