Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1592A 004U1000 | |
|---|---|
DigiKey Part Number | BEL14084-ND |
Manufacturer | |
Manufacturer Product Number | 1592A 004U1000 |
Description | CAT5E PATCH U/UTP CM BOX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.213" (5.41mm) |
Packaging Box | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Blue |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Network |
Conductor Strand 7/32 | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1592A 0021000 | Belden Inc. | 0 | BEL14091-ND | kr.4.09925 | Parametric Equivalent |
| 1592A 002U1000 | Belden Inc. | 0 | BEL14082-ND | kr.4.16956 | Parametric Equivalent |
| 1592A 0031000 | Belden Inc. | 0 | BEL14092-ND | kr.4.16956 | Parametric Equivalent |
| 1592A 003U1000 | Belden Inc. | 0 | BEL14083-ND | kr.4.16956 | Parametric Equivalent |
| 1592A 0041000 | Belden Inc. | 0 | BEL14093-ND | kr.4.16956 | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.4.16956 | kr.4,169.56 |
| Unit Price without VAT: | kr.4.16956 |
|---|---|
| Unit Price with VAT: | kr.5.21195 |





