Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMI24-15-K-P6R | |
|---|---|
DigiKey Part Number | SMI24-15-K-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SMI24-15-K-P6R |
Description | AC/DC WALL MOUNT ADAPTER 15V 24W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI24-15-K-P6R Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL |
Voltage - Output 15V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 1.6A | Weight 0.349 lb (158.3 g) |
Power (Watts) 24 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMMA150200-P6RP-IC | Bel Power Solutions | 0 | EMMA150200-P6RP-IC-ND | kr.289.97892 | Parametric Equivalent |
| SMI24-15-V-P6R | Bel Power Solutions | 0 | SMI24-15-V-P6R-ND | kr.122.36106 | Parametric Equivalent |
| SMI36-15-K-P6R | Bel Power Solutions | 0 | SMI36-15-K-P6R-ND | kr.106.99257 | Parametric Equivalent |
| SMI36-15-V-P6R | Bel Power Solutions | 0 | SMI36-15-V-P6R-ND | kr.170.96069 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.88.00630 | kr.44,003.15 |
| Unit Price without VAT: | kr.88.00630 |
|---|---|
| Unit Price with VAT: | kr.110.00788 |










