Parametric Equivalent
Parametric Equivalent



SDI200G-48-UDC-P51 | |
|---|---|
DigiKey Part Number | 179-SDI200G-48-UDC-P51-ND |
Manufacturer | |
Manufacturer Product Number | SDI200G-48-UDC-P51 |
Description | AC/DC DESKTOP ADAPTER 48V 202W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48V 202 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI200G-48-UDC-P51 Models |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord | Size / Dimension 5.91" L x 2.13" W x 1.30" H (150.0mm x 54.0mm x 33.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency EN, FCC, PSE, UL |
Voltage - Output 48V | Standard Number 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 4.2A | Base Product Number |
Power (Watts) 202 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI200G-48-UD-P51 | Bel Power Solutions | 0 | 179-SDI200G-48-UD-P51-ND | kr.1,294.65458 | Parametric Equivalent |
| SDI200G-48-UD2-P51 | Bel Power Solutions | 0 | 179-SDI200G-48-UD2-P51-ND | kr.1,294.65341 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | kr.1,294.65341 | kr.652,505.32 |
| Unit Price without VAT: | kr.1,294.65341 |
|---|---|
| Unit Price with VAT: | kr.1,618.31676 |





