Parametric Equivalent




SDI160G-48-UC-P51 | |
|---|---|
DigiKey Part Number | 179-SDI160G-48-UC-P51-ND |
Manufacturer | |
Manufacturer Product Number | SDI160G-48-UC-P51 |
Description | AC/DC DESKTOP ADAPTER 48V 158W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48V 158 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI160G-48-UC-P51 Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency 90% |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord | Size / Dimension 6.34" L x 2.13" W x 1.31" H (161.0mm x 54.2mm x 33.2mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency EN, FCC, PSE, UL |
Voltage - Output 48V | Standard Number 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 3.3A | Base Product Number |
Power (Watts) 158 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI200-48-UC-P51 | Bel Power Solutions | 0 | SDI200-48-UC-P51-ND | kr.631.22626 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | kr.876.86893 | kr.441,941.94 |
| Unit Price without VAT: | kr.876.86893 |
|---|---|
| Unit Price with VAT: | kr.1,096.08616 |








