Similar

PESE1-S15-S15-M-TR | |
|---|---|
DigiKey Part Number | 179-PESE1-S15-S15-M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESE1-S15-S15-M-TR |
Description | DC-DC ISOLATED 3KV, 1 W, 13.5~16 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PESE1-S15-S15-M-TR Models |
Category | Power (Watts) 1.005 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 83% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 13.5V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 16.5V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 67mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDQ2-D12-S15-S | Bel Power Solutions | 0 | 179-PDQ2-D12-S15-S-ND | kr.12.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.30.07188 | kr.15,035.94 |
| Unit Price without VAT: | kr.30.07188 |
|---|---|
| Unit Price with VAT: | kr.37.58985 |


