Similar
Similar

PES1-S12-S15-M-TR | |
|---|---|
DigiKey Part Number | 179-PES1-S12-S15-M-TR-ND - Tape & Reel (TR) 179-PES1-S12-S15-M-TRCT-ND - Cut Tape (CT) 179-PES1-S12-S15-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PES1-S12-S15-M-TR |
Description | DC DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PES1-S12-S15-M-TR Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Obsolete | Efficiency 80% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.50" L x 0.32" W x 0.29" H (12.8mm x 8.2mm x 7.3mm) |
Voltage - Input (Max) 13.2V | Approval Agency EN, UL |
Voltage - Output 1 | Standard Number 55024; 55032 Class A; 60950-1 |
Current - Output (Max) 67mA | Base Product Number |
Power (Watts) 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN1-S12-S15-M-TR | Bel Power Solutions | 0 | PCN1-S12-S15-M-TR-ND | kr.4.48935 | Similar |
| PDQ2-D12-S15-S | Bel Power Solutions | 28 | 179-PDQ2-D12-S15-S-ND | kr.12.75000 | Similar |



