Similar

PDQE20-Q24-S5-U | |
|---|---|
DigiKey Part Number | 179-PDQE20-Q24-S5-U-ND |
Manufacturer | |
Manufacturer Product Number | PDQE20-Q24-S5-U |
Description | DC/DC CONVERTER 5V 20W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 4A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQE20-Q24-S5-U Models |
Category | Current - Output (Max) 4A |
Manufacturer Bel Power Solutions | Power (Watts) 20W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 90% |
Type Enclosed | Operating Temperature -40°C ~ 95°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 5V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRFE20W-O72-S5-D | Bel Power Solutions | 3 | 179-PRFE20W-O72-S5-D-ND | kr.550.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.283.19200 | kr.5,663.84 |
| Unit Price without VAT: | kr.283.19200 |
|---|---|
| Unit Price with VAT: | kr.353.99000 |


