HE12-10.2-AG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: kr.2,221.06500
Datasheet

Direct


SL POWER / Advanced Energy
In Stock: 15
Unit Price: kr.2,024.53000
Datasheet
Linear AC DC Converters 1 Output 12V 100, 120, 220, 230, 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HE12-10.2-AG

DigiKey Part Number
179-2340-ND
Manufacturer
Manufacturer Product Number
HE12-10.2-AG
Description
AC/DC CONVERTER 12V 122W
Customer Reference
Detailed Description
Linear AC DC Converters 1 Output 12V 100, 120, 220, 230, 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
55%
Part Status
Obsolete
Operating Temperature
0°C ~ 50°C
Type
Linear
Features
Adjustable Output, Remote Sense
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
100, 120, 220, 230, 240 VAC
Size / Dimension
14.00" L x 4.87" W x 3.53" H (355.6mm x 123.7mm x 89.7mm)
Voltage - Output 1
12V
Base Product Number
Current - Output 1
10.2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HE24-7.2-AGBel Power Solutions0179-2342-NDkr.2,221.06500Similar
HE12-10.2-A+GSL POWER / Advanced Energy15271-2263-NDkr.2,024.53000Direct
Obsolete
This product is no longer manufactured. View Substitutes