


HE12-10.2-A+G | |
|---|---|
DigiKey Part Number | 271-2263-ND |
Manufacturer | |
Manufacturer Product Number | HE12-10.2-A+G |
Description | AC/DC CONVERTER 12V 122W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 55% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Remote Sense, Universal Input |
Type Linear | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 14.00" L x 4.88" W x 2.75" H (335.6mm x 124.0mm x 69.8mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 12V | Base Product Number |
Current - Output 1 10.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,002.43000 | kr.2,002.43 |
| 5 | kr.1,922.41400 | kr.9,612.07 |
| 24 | kr.1,847.50750 | kr.44,340.18 |
| Unit Price without VAT: | kr.2,002.43000 |
|---|---|
| Unit Price with VAT: | kr.2,503.03750 |

