Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-1SE014F

DigiKey Part Number
116-BC-1SE014F-ND
Manufacturer
Manufacturer Product Number
BC-1SE014F
Description
CABLE MOD CAT6A STP BLUE 14FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
14.00' (4.27m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-6ARJ45SNNB-014Amphenol Cables on Demand121MP-6ARJ45SNNB-014-NDkr.127.75000Parametric Equivalent
N262-014-BLEaton Tripp Lite0N262-014-BL-NDkr.161.29000Parametric Equivalent
TRD628ABL-14L-com05073-TRD628ABL-14-NDkr.294.75000Parametric Equivalent
TRD628ALS-BLU-14L-com05073-TRD628ALS-BLU-14-NDkr.658.54000Parametric Equivalent
TRD628AP-BLU-14L-com05073-TRD628AP-BLU-14-NDkr.801.19000Parametric Equivalent
In-Stock: 33
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.105.31000kr.105.31
10kr.89.51400kr.895.14
25kr.83.90600kr.2,097.65
60kr.78.88017kr.4,732.81
120kr.75.11683kr.9,014.02
300kr.70.41817kr.21,125.45
540kr.67.56057kr.36,482.71
Manufacturers Standard Package
Unit Price without VAT:kr.105.31000
Unit Price with VAT:kr.131.63750