


MP-6ARJ45SNNB-014 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNB-014-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNB-014 |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-1SE014F | Cinch Connectivity Solutions | 33 | 116-BC-1SE014F-ND | kr.105.31000 | Parametric Equivalent |
| C6ASPAT14BL | StarTech.com | 14 | 5214-C6ASPAT14BL-ND | kr.177.77000 | Parametric Equivalent |
| NLBL-14F-CAT6A-PATCH | StarTech.com | 0 | 5214-NLBL-14F-CAT6A-PATCH-ND | kr.175.94000 | Parametric Equivalent |
| TRD628ABL-14 | L-com | 0 | 5073-TRD628ABL-14-ND | kr.294.75000 | Parametric Equivalent |
| TRD628ALS-BLU-14 | L-com | 0 | 5073-TRD628ALS-BLU-14-ND | kr.658.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.75000 | kr.127.75 |
| 10 | kr.108.56600 | kr.1,085.66 |
| 25 | kr.101.76720 | kr.2,544.18 |
| 50 | kr.96.90940 | kr.4,845.47 |
| 100 | kr.92.28690 | kr.9,228.69 |
| 250 | kr.86.51412 | kr.21,628.53 |
| 500 | kr.82.38994 | kr.41,194.97 |
| Unit Price without VAT: | kr.127.75000 |
|---|---|
| Unit Price with VAT: | kr.159.68750 |



