SST 3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 41.465
Unit Price: kr.15.74000
Datasheet

Direct


Littelfuse Inc.
In Stock: 1
Unit Price: kr.15.10000
Datasheet

Direct


Littelfuse Inc.
In Stock: 6.831
Unit Price: kr.13.44000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.99840
Datasheet

Similar


Littelfuse Inc.
In Stock: 925
Unit Price: kr.13.70000
Datasheet
SSQ, SST, 0678L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST 3

DigiKey Part Number
507-1068-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST 3
Description
FUSE BRD MNT 3A 125VAC/VDC 2SMD
Customer Reference
Detailed Description
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SST 3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
14.0
Approval Agency
AEC-Q200, CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.033 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types