
0452003.MRSN | |
|---|---|
DigiKey Part Number | 18-0452003.MRSNTR-ND - Tape & Reel (TR) 18-0452003.MRSNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0452003.MRSN |
Description | FUSE BOARD MOUNT 3A 125VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452003.MRSN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 20.16 | |
Approval Agency | CSA, METI, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.04000 | kr.16.04 |
| 5 | kr.13.27600 | kr.66.38 |
| 10 | kr.12.25500 | kr.122.55 |
| 50 | kr.10.16560 | kr.508.28 |
| 100 | kr.9.37810 | kr.937.81 |
| 250 | kr.8.42636 | kr.2,106.59 |
| 500 | kr.7.76776 | kr.3,883.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.13490 | kr.6,134.90 |
| 2.000 | kr.5.74880 | kr.11,497.60 |
| Unit Price without VAT: | kr.16.04000 |
|---|---|
| Unit Price with VAT: | kr.20.05000 |


