Direct
Direct
Direct
Similar
Similar
Similar
Similar

SSQ 3.5 | |
|---|---|
DigiKey Part Number | 5923-SSQ3.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSQ 3.5 |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SSQ 3.5 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Obsolete | Melting I²t 3.9 |
Mounting Type Surface Mount | Approval Agency CE, CSA, cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.024 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 045103.5MRL | Littelfuse Inc. | 1.147 | F2585CT-ND | kr.15.66000 | Direct |
| 047603.5MR | Littelfuse Inc. | 66 | F6652CT-ND | kr.15.79000 | Direct |
| 047603.5MRSN | Littelfuse Inc. | 0 | F6653TR-ND | kr.6.96240 | Direct |
| 045103.5MRSN | Littelfuse Inc. | 0 | 045103.5MRSN-ND | kr.6.31122 | Similar |
| 045303.5MR | Littelfuse Inc. | 7.880 | F3655CT-ND | kr.14.20000 | Similar |





