
047603.5MR | |
|---|---|
DigiKey Part Number | F6652TR-ND - Tape & Reel (TR) F6652CT-ND - Cut Tape (CT) F6652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 047603.5MR |
Description | FUSE BRD MT 3.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 047603.5MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 300A DC |
Part Status Active | Melting I²t 2.356 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0234 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.96000 | kr.15.96 |
| 5 | kr.13.21800 | kr.66.09 |
| 10 | kr.12.19800 | kr.121.98 |
| 50 | kr.10.11880 | kr.505.94 |
| 100 | kr.9.33550 | kr.933.55 |
| 250 | kr.8.38788 | kr.2,096.97 |
| 500 | kr.7.73252 | kr.3,866.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.10706 | kr.6,107.06 |
| 2.000 | kr.5.71372 | kr.11,427.44 |
| Unit Price without VAT: | kr.15.96000 |
|---|---|
| Unit Price with VAT: | kr.19.95000 |

