SSQ 2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5.924
Unit Price: kr.15.79000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.96240
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.178
Unit Price: kr.15.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.31122
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.012
Unit Price: kr.14.20000
Datasheet

Similar


SCHURTER Inc.
In Stock: 499
Unit Price: kr.9.51000
Datasheet
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ 2.5

DigiKey Part Number
5923-SSQ2.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSQ 2.5
Description
FUSE BRD MNT 2.5A 125VAC/VDC SMD
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SSQ 2.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Obsolete
Melting I²t
1.7
Mounting Type
Surface Mount
Approval Agency
CE, CSA, cULus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.031 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
047602.5MRLittelfuse Inc.5.924F6650CT-NDkr.15.79000Direct
047602.5MRSNLittelfuse Inc.0F6651TR-NDkr.6.96240Direct
045102.5MRLLittelfuse Inc.4.178F2582CT-NDkr.15.66000Similar
045102.5MRSNLittelfuse Inc.0045102.5MRSN-NDkr.6.31122Similar
045302.5MRLittelfuse Inc.2.012F3343CT-NDkr.14.20000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types