
045102.5MRL | |
|---|---|
DigiKey Part Number | F2582TR-ND - Tape & Reel (TR) F2582CT-ND - Cut Tape (CT) F2582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045102.5MRL |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045102.5MRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.029 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0286 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 5 | kr.11.93200 | kr.59.66 |
| 10 | kr.11.00600 | kr.110.06 |
| 50 | kr.9.13080 | kr.456.54 |
| 100 | kr.8.42330 | kr.842.33 |
| 250 | kr.7.56868 | kr.1,892.17 |
| 500 | kr.6.97756 | kr.3,488.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.51117 | kr.5,511.17 |
| 2.000 | kr.5.10846 | kr.10,216.92 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |












