SMM 30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 36.368
Unit Price: kr.167.38000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 129.965
Unit Price: kr.36.73000
Datasheet
SMM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM 30

DigiKey Part Number
507-1524-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM 30
Description
FUSE BRD MT 30A 250VAC 72VDC SMD
Customer Reference
Detailed Description
30 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SMM 30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
72 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 130A DC
Melting I²t
1000.0
Approval Agency
CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
DC Cold Resistance
0.0013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes