
0678L9300-02 | |
|---|---|
DigiKey Part Number | 5923-0678L9300-02TR-ND - Tape & Reel (TR) 5923-0678L9300-02CT-ND - Cut Tape (CT) 5923-0678L9300-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0678L9300-02 |
Description | FUSE BRD MT 30A 250VAC 72VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0678L9300-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 72 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 130A DC | |
Melting I²t | 1000.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm) | |
DC Cold Resistance | 0.0013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 5 | kr.6.00400 | kr.30.02 |
| 10 | kr.5.53600 | kr.55.36 |
| 50 | kr.4.59520 | kr.229.76 |
| 100 | kr.4.23940 | kr.423.94 |
| 250 | kr.3.81032 | kr.952.58 |
| 500 | kr.3.51372 | kr.1,756.86 |
| 1.000 | kr.3.23910 | kr.3,239.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.29824 | kr.4,596.48 |
| 4.000 | kr.2.27032 | kr.9,081.28 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |











