Similar

RST 500-AMMO | |
|---|---|
DigiKey Part Number | 5923-RST500-AMMOCT-ND - Cut Tape (CT) 5923-RST500-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RST 500-AMMO |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RST 500-AMMO Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 1.7 |
Part Status Obsolete | Approval Agency CCC, CE, cURus, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.18 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40005000000 | Littelfuse Inc. | 398 | F7819CT-ND | kr.15.15000 | Similar |







