
40005000000 | |
|---|---|
DigiKey Part Number | F7819CT-ND - Cut Tape (CT) F7819TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 40005000000 |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 40005000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 130A | |
Melting I²t | 2.17 | |
Approval Agency | CQC, cURus, KC, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.195 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.08000 | kr.14.08 |
| 5 | kr.11.66400 | kr.58.32 |
| 10 | kr.10.75700 | kr.107.57 |
| 50 | kr.8.92740 | kr.446.37 |
| 100 | kr.8.23620 | kr.823.62 |
| 250 | kr.7.40068 | kr.1,850.17 |
| 500 | kr.6.82288 | kr.3,411.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.5.17840 | kr.7,249.76 |
| 2.800 | kr.4.97682 | kr.13,935.10 |
| Unit Price without VAT: | kr.14.08000 |
|---|---|
| Unit Price with VAT: | kr.17.60000 |




