
MRF 500-BULK | |
|---|---|
DigiKey Part Number | 5923-MRF500-BULK-ND |
Manufacturer | |
Manufacturer Product Number | MRF 500-BULK |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRF 500-BULK Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.2 |
Part Status Obsolete | Approval Agency CE, CSA, cULus, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.329" Dia x 0.303" H (8.35mm x 7.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.17 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37005000000 | Littelfuse Inc. | 937 | WK4941CT-ND | kr.8.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 5 | kr.3.09400 | kr.15.47 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

