
37005000000 | |
|---|---|
DigiKey Part Number | WK4941CT-ND - Cut Tape (CT) WK4941TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37005000000 |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37005000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.042 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.121 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.78000 | kr.7.78 |
| 5 | kr.6.46800 | kr.32.34 |
| 10 | kr.5.96100 | kr.59.61 |
| 50 | kr.4.94720 | kr.247.36 |
| 100 | kr.4.56470 | kr.456.47 |
| 250 | kr.4.10260 | kr.1,025.65 |
| 500 | kr.3.78342 | kr.1,891.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.98931 | kr.2,989.31 |
| 2.000 | kr.2.75426 | kr.5,508.52 |
| 3.000 | kr.2.62477 | kr.7,874.31 |
| 5.000 | kr.2.60094 | kr.13,004.70 |
| Unit Price without VAT: | kr.7.78000 |
|---|---|
| Unit Price with VAT: | kr.9.72500 |

