
C1Q 2 | |
|---|---|
DigiKey Part Number | 5923-C1Q2TR-ND - Tape & Reel (TR) 5923-C1Q2CT-ND - Cut Tape (CT) 5923-C1Q2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1Q 2 |
Description | FUSE BOARD MOUNT 2A 125VAC 63VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1Q 2 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 50A DC |
Part Status Active | Melting I²t 0.005 |
Mounting Type Surface Mount | Approval Agency CE, CSA, cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.054 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0437002.WR | Littelfuse Inc. | 16.843 | F2885CT-ND | kr.11.48000 | Similar |
| 0440002.WR | Littelfuse Inc. | 100 | F1605CT-ND | kr.9.32000 | Similar |
| 0466002.NR | Littelfuse Inc. | 12.647 | F1457CT-ND | kr.7.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 5 | kr.2.37200 | kr.11.86 |
| 10 | kr.2.19400 | kr.21.94 |
| 50 | kr.1.81840 | kr.90.92 |
| 100 | kr.1.67820 | kr.167.82 |
| 250 | kr.1.50892 | kr.377.23 |
| 500 | kr.1.39202 | kr.696.01 |
| 1.000 | kr.1.28372 | kr.1,283.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.06204 | kr.5,310.20 |
| 10.000 | kr.0.97790 | kr.9,779.00 |
| 15.000 | kr.0.93152 | kr.13,972.80 |
| 25.000 | kr.0.87586 | kr.21,896.50 |
| 35.000 | kr.0.86707 | kr.30,347.45 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |




