1.25 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1Q 1.25

DigiKey Part Number
5923-C1Q1.25TR-ND - Tape & Reel (TR)
5923-C1Q1.25CT-ND - Cut Tape (CT)
5923-C1Q1.25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1Q 1.25
Description
FUSE BRD MT 1.25A 125VAC 63VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.25 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1Q 1.25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Part Status
Active
Melting I²t
0.002
Mounting Type
Surface Mount
Approval Agency
CE, CSA, cULus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.092 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04661.25NRLittelfuse Inc.6.770F1465CT-NDkr.7.93000Direct
04371.25WRLittelfuse Inc.12.499F2882CT-NDkr.11.48000Similar
04401.25WRLittelfuse Inc.3.979F1614CT-NDkr.9.07000Similar
In-Stock: 32.742
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
5kr.2.37200kr.11.86
10kr.2.19400kr.21.94
50kr.1.81840kr.90.92
100kr.1.67820kr.167.82
250kr.1.50892kr.377.23
500kr.1.39202kr.696.01
1.000kr.1.28372kr.1,283.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.06204kr.5,310.20
10.000kr.0.97790kr.9,779.00
15.000kr.0.93152kr.13,972.80
25.000kr.0.87586kr.21,896.50
35.000kr.0.86707kr.30,347.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250