5ST 8-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 4.224
Unit Price: kr.0.65000
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.045
Unit Price: kr.1.85000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 96
Unit Price: kr.2.16000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.889
Unit Price: kr.1.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 34
Unit Price: kr.1.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3
Unit Price: kr.6.02000
Datasheet
8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ST 8-R

DigiKey Part Number
5923-5ST8-R-ND
Manufacturer
Manufacturer Product Number
5ST 8-R
Description
FUSE GLASS 8A 250VAC 5X20MM
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5ST 8-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
80A
Melting I²t
260.0
Approval Agency
CE, CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.006 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes