
0218008.VXP | |
|---|---|
DigiKey Part Number | 0218008.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0218008.VXP |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 341.5 | |
Approval Agency | CE, CSA, KC, PSE, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0059 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.32000 | kr.44.32 |
| 5 | kr.36.76000 | kr.183.80 |
| 10 | kr.33.91300 | kr.339.13 |
| 50 | kr.28.12560 | kr.1,406.28 |
| 100 | kr.25.93570 | kr.2,593.57 |
| 250 | kr.23.28656 | kr.5,821.64 |
| 500 | kr.21.45164 | kr.10,725.82 |
| 1.000 | kr.20.85302 | kr.20,853.02 |
| Unit Price without VAT: | kr.44.32000 |
|---|---|
| Unit Price with VAT: | kr.55.40000 |













