Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2250020-3 | |
|---|---|
DigiKey Part Number | 5923-2250020-3-ND |
Manufacturer | |
Manufacturer Product Number | 2250020-3 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2250020-3 Models |
Category | LED Color Green - Green |
Manufacturer Bel Fuse Inc. | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Bulk | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
Height Above Board 0.539" (13.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0826-1G1T-43-F | Bel Fuse Inc. | 2.269 | 5923-0826-1G1T-43-F-ND | kr.41.34000 | Parametric Equivalent |
| 1840632-3 | Bel Fuse Inc. | 770 | 5923-1840632-3-ND | kr.49.96000 | Parametric Equivalent |
| 2250015-1 | Bel Fuse Inc. | 731 | 5923-2250015-1-ND | kr.45.39000 | Parametric Equivalent |
| SI-51005-F | Bel Fuse Inc. | 1.687 | 5923-SI-51005-F-ND | kr.44.06000 | Parametric Equivalent |
| 0936273601 | Molex | 0 | WM16799-ND | kr.49.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | kr.45.88891 | kr.17,667.23 |
| Unit Price without VAT: | kr.45.88891 |
|---|---|
| Unit Price with VAT: | kr.57.36114 |












