Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1840632-3 | |
|---|---|
DigiKey Part Number | 5923-1840632-3-ND |
Manufacturer | |
Manufacturer Product Number | 1840632-3 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1840632-3 Models |
Category | LED Color Green - Green |
Manufacturer Bel Fuse Inc. | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
Height Above Board 0.539" (13.69mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0826-1G1T-43-F | Bel Fuse Inc. | 2.271 | 5923-0826-1G1T-43-F-ND | kr.41.34000 | Parametric Equivalent |
| 2250015-1 | Bel Fuse Inc. | 731 | 5923-2250015-1-ND | kr.45.39000 | Parametric Equivalent |
| 2250020-3 | Bel Fuse Inc. | 0 | 5923-2250020-3-ND | kr.45.88891 | Parametric Equivalent |
| SI-51005-F | Bel Fuse Inc. | 1.722 | 5923-SI-51005-F-ND | kr.44.06000 | Parametric Equivalent |
| 0936273601 | Molex | 0 | WM16799-ND | kr.49.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.47000 | kr.46.47 |
| 10 | kr.39.49200 | kr.394.92 |
| 25 | kr.37.01800 | kr.925.45 |
| 77 | kr.34.19325 | kr.2,632.88 |
| 154 | kr.32.56084 | kr.5,014.37 |
| 308 | kr.31.00714 | kr.9,550.20 |
| 539 | kr.29.80764 | kr.16,066.32 |
| 1.001 | kr.28.53495 | kr.28,563.48 |
| Unit Price without VAT: | kr.46.47000 |
|---|---|
| Unit Price with VAT: | kr.58.08750 |













