1840977-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.380.97467
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.397.47675
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: kr.620.62000
Datasheet
Image for 1840977-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1840977-2

DigiKey Part Number
5923-1840977-2-ND
Manufacturer
Manufacturer Product Number
1840977-2
Description
CONN JACK 12PORT PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 Port RJ45 Through Hole 10/100/1000 Base-T, Power over Ethernet+ (PoE+)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
LED Color
Does Not Contain LED
Manufacturer
Bel Fuse Inc.
Number of Cores per Jack
9
Series
Shielding
Shielded, EMI Finger
Packaging
Bulk
Features
Board Guide
Part Status
Active
Tab Direction
Up and Down
Connector Type
RJ45
Contact Material
Phosphor Bronze
Number of Ports
12
Contact Finish
Gold
Number of Rows
2
Operating Temperature
0°C ~ 70°C
Applications
10/100/1000 Base-T, Power over Ethernet+ (PoE+)
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Shield Material
Brass
Orientation
90° Angle (Right)
Housing Material
Thermoplastic
Termination
Solder
Base Product Number
Height Above Board
1.004" (25.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0854-2X6R-GK-FBel Fuse Inc.00854-2X6R-GK-F-NDkr.380.97467Parametric Equivalent
1840840-1Bel Fuse Inc.01840840-1-NDkr.397.47675Parametric Equivalent
J0B-0386NLPulse Electronics0553-3255-NDkr.620.62000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.367.50150kr.7,350.03
Manufacturers Standard Package
Unit Price without VAT:kr.367.50150
Unit Price with VAT:kr.459.37688