


0854-2X6R-GK-F | |
|---|---|
DigiKey Part Number | 0854-2X6R-GK-F-ND |
Manufacturer | |
Manufacturer Product Number | 0854-2X6R-GK-F |
Description | CONN JACK 12PORT PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12 Port RJ45 Through Hole 10/100/1000 Base-T, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
EDA/CAD Models | 0854-2X6R-GK-F Models |
Category | Height Above Board 1.004" (25.50mm) |
Manufacturer Bel Fuse Inc. | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 9 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 12 | Contact Material Copper Alloy |
Number of Rows 2 | Contact Finish Gold |
Applications 10/100/1000 Base-T, Power over Ethernet+ (PoE+) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J0B-0386NL | Pulse Electronics | 0 | 553-3255-ND | kr.620.62000 | Similar |
| 1840840-1 | Bel Fuse Inc. | 0 | 1840840-1-ND | kr.397.47675 | Parametric Equivalent |
| 1840977-2 | Bel Fuse Inc. | 0 | 5923-1840977-2-ND | kr.367.50150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.380.97467 | kr.5,714.62 |
| Unit Price without VAT: | kr.380.97467 |
|---|---|
| Unit Price with VAT: | kr.476.21834 |




