Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent



0ZCC0150BF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCC0150BF2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0ZCC0150BF2C |
Description | PTC RESET FUSE 24V 1.5A 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCC0150BF2C Models |
Category | Time to Trip 1.5 s |
Manufacturer Bel Fuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 120 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.061" (1.55mm) |
Current - Trip (It) 3 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L150/24MR | Littelfuse Inc. | 21.103 | F3487CT-ND | kr.5.20000 | Direct |
| MF-MSMF150/24X-2 | Bourns Inc. | 25.881 | MF-MSMF150/24X-2CT-ND | kr.4.06000 | Direct |
| PTS181224V150 | Eaton - Electronics Division | 19.705 | 283-PTS181224V150CT-ND | kr.1.46000 | Direct |
| 0ZCG0150BF2C | Bel Fuse Inc. | 51.578 | 5923-0ZCG0150BF2CCT-ND | kr.1.97000 | Parametric Equivalent |
| ERFSD150242RZ | Excel Cell Electronic Co., Ltd. | 2.000 | 5916-ERFSD150242RZCT-ND | kr.1.65000 | Parametric Equivalent |






