


MF-MSMF150/24X-2 | |
|---|---|
DigiKey Part Number | MF-MSMF150/24X-2TR-ND - Tape & Reel (TR) MF-MSMF150/24X-2CT-ND - Cut Tape (CT) MF-MSMF150/24X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF150/24X-2 |
Description | PTC RESET FUSE 24V 1.5A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF150/24X-2 Models |
Category | Resistance - Initial (Ri) (Min) 30 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 120 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 24V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 1.5 A | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 3 A | Thickness (Max) 0.033" (0.85mm) |
Current - Max 20 A | Approval Agency cURus, TUV |
Time to Trip 1.5 s | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSD150242RZ | Excel Cell Electronic Co., Ltd. | 2.000 | 5916-ERFSD150242RZCT-ND | kr.1.65000 | Similar |
| PPTC1812E3150V24 | Vishay Beyschlag/Draloric/BC Components | 2.000 | 56-PPTC1812E3150V24CT-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 5 | kr.3.36000 | kr.16.80 |
| 10 | kr.3.10000 | kr.31.00 |
| 50 | kr.2.57020 | kr.128.51 |
| 100 | kr.2.37180 | kr.237.18 |
| 250 | kr.2.13200 | kr.533.00 |
| 500 | kr.1.96654 | kr.983.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.72900 | kr.2,593.50 |
| 3.000 | kr.1.59322 | kr.4,779.66 |
| 4.500 | kr.1.51840 | kr.6,832.80 |
| 7.500 | kr.1.42870 | kr.10,715.25 |
| 10.500 | kr.1.37225 | kr.14,408.62 |
| 15.000 | kr.1.31459 | kr.19,718.85 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |










