0ZCC0110AF2C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5.035
Unit Price: kr.4.31000
Datasheet

Direct


Bourns Inc.
In Stock: 122.082
Unit Price: kr.3.11000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 3.944
Unit Price: kr.1.65000
Datasheet
Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCC0110AF2C

DigiKey Part Number
5923-0ZCC0110AF2CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0ZCC0110AF2C
Description
PTC RESET FUSE 16V 1.1A 1812
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0ZCC0110AF2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
500 ms
Manufacturer
Bel Fuse Inc.
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
180 mOhms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric)
Voltage - Max
16V
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Hold (Ih) (Max)
1.1 A
Thickness (Max)
0.035" (0.90mm)
Current - Trip (It)
2.2 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812L110/16DRLittelfuse Inc.5.035F3485CT-NDkr.4.31000Direct
MF-MSMF110/16-2Bourns Inc.122.082MF-MSMF110/16-2CT-NDkr.3.11000Direct
PTS181216V110Eaton - Electronics Division3.944283-PTS181216V110CT-NDkr.1.65000Direct
Obsolete
This product is no longer manufactured. View Substitutes