Direct
Direct

0679L3500-05 | |
|---|---|
DigiKey Part Number | 5923-0679L3500-05TR-ND - Tape & Reel (TR) 5923-0679L3500-05CT-ND - Cut Tape (CT) 5923-0679L3500-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L3500-05 |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L3500-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 2.2 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.52000 | kr.2.52 |
| 5 | kr.2.07600 | kr.10.38 |
| 10 | kr.1.90900 | kr.19.09 |
| 50 | kr.1.58540 | kr.79.27 |
| 100 | kr.1.46290 | kr.146.29 |
| 250 | kr.1.31528 | kr.328.82 |
| 500 | kr.1.21338 | kr.606.69 |
| 1.000 | kr.1.11901 | kr.1,119.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.92594 | kr.4,629.70 |
| 10.000 | kr.0.85265 | kr.8,526.50 |
| 15.000 | kr.0.81225 | kr.12,183.75 |
| 25.000 | kr.0.78529 | kr.19,632.25 |
| Unit Price without VAT: | kr.2.52000 |
|---|---|
| Unit Price with VAT: | kr.3.15000 |



