
0679L1000-01 | |
|---|---|
DigiKey Part Number | 5923-0679L1000-01TR-ND - Tape & Reel (TR) 5923-0679L1000-01CT-ND - Cut Tape (CT) 5923-0679L1000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L1000-01 |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L1000-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.54 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.09 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0476001.MR | Littelfuse Inc. | 179 | F6628CT-ND | kr.15.79000 | Direct |
| 0476001.MRSN | Littelfuse Inc. | 3.833 | F6629CT-ND | kr.15.79000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 5 | kr.2.79000 | kr.13.95 |
| 10 | kr.2.57400 | kr.25.74 |
| 50 | kr.2.13540 | kr.106.77 |
| 100 | kr.1.97110 | kr.197.11 |
| 250 | kr.1.77192 | kr.442.98 |
| 500 | kr.1.63432 | kr.817.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.50714 | kr.1,507.14 |
| 2.000 | kr.1.38932 | kr.2,778.64 |
| 3.000 | kr.1.32445 | kr.3,973.35 |
| 5.000 | kr.1.24665 | kr.6,233.25 |
| 7.000 | kr.1.19772 | kr.8,384.04 |
| 10.000 | kr.1.14774 | kr.11,477.40 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |





