448, 476 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0476001.MR

DigiKey Part Number
F6628TR-ND - Tape & Reel (TR)
F6628CT-ND - Cut Tape (CT)
F6628DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0476001.MR
Description
FUSE BRD MT 1A 250VAC 125VDC SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0476001.MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 300A DC
Melting I²t
0.193
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.1575 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.74000kr.12.74
5kr.10.57200kr.52.86
10kr.9.75400kr.97.54
50kr.8.08960kr.404.48
100kr.7.46370kr.746.37
250kr.6.70696kr.1,676.74
500kr.6.18330kr.3,091.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.12819kr.5,128.19
2.000kr.4.72320kr.9,446.40
3.000kr.4.71441kr.14,143.23
Manufacturers Standard Package
Unit Price without VAT:kr.12.74000
Unit Price with VAT:kr.15.92500