10 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679H9100-05

DigiKey Part Number
5923-0679H9100-05TR-ND - Tape & Reel (TR)
5923-0679H9100-05CT-ND - Cut Tape (CT)
5923-0679H9100-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0679H9100-05
Description
FUSE BRD MT 10A 350VAC 60VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0679H9100-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Part Status
Active
Melting I²t
25.7
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.0066 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
5kr.2.68800kr.13.44
10kr.2.47300kr.24.73
50kr.2.05280kr.102.64
100kr.1.89500kr.189.50
250kr.1.70344kr.425.86
500kr.1.57144kr.785.72
1.000kr.1.44913kr.1,449.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.19872kr.5,993.60
10.000kr.1.10364kr.11,036.40
15.000kr.1.05122kr.15,768.30
25.000kr.0.99078kr.24,769.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750