
0679H8000-05 | |
|---|---|
DigiKey Part Number | 5923-0679H8000-05TR-ND - Tape & Reel (TR) 5923-0679H8000-05CT-ND - Cut Tape (CT) 5923-0679H8000-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H8000-05 |
Description | FUSE BRD MNT 8A 350VAC 60VDC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H8000-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 14.1 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.0089 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.58000 | kr.2.58 |
| 5 | kr.2.12800 | kr.10.64 |
| 10 | kr.1.96700 | kr.19.67 |
| 50 | kr.1.63180 | kr.81.59 |
| 100 | kr.1.50540 | kr.150.54 |
| 250 | kr.1.35320 | kr.338.30 |
| 500 | kr.1.24846 | kr.624.23 |
| 1.000 | kr.1.15139 | kr.1,151.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.88624 | kr.4,431.20 |
| 10.000 | kr.0.81613 | kr.8,161.30 |
| 15.000 | kr.0.77747 | kr.11,662.05 |
| 25.000 | kr.0.74828 | kr.18,707.00 |
| Unit Price without VAT: | kr.2.58000 |
|---|---|
| Unit Price with VAT: | kr.3.22500 |


