
0679H4000-01 | |
|---|---|
DigiKey Part Number | 5923-0679H4000-01TR-ND - Tape & Reel (TR) 5923-0679H4000-01CT-ND - Cut Tape (CT) 5923-0679H4000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H4000-01 |
Description | FUSE BRD MNT 4A 350VAC 60VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H4000-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 150A DC |
Part Status Active | Melting I²t 3.5 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.02 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0679H4000-05 | Bel Fuse Inc. | 2.857 | 5923-0679H4000-05CT-ND | kr.3.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 5 | kr.2.77600 | kr.13.88 |
| 10 | kr.2.56100 | kr.25.61 |
| 50 | kr.2.12260 | kr.106.13 |
| 100 | kr.1.95840 | kr.195.84 |
| 250 | kr.1.76076 | kr.440.19 |
| 500 | kr.1.62418 | kr.812.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.49783 | kr.1,497.83 |
| 2.000 | kr.1.38073 | kr.2,761.46 |
| 3.000 | kr.1.31625 | kr.3,948.75 |
| 5.000 | kr.1.23892 | kr.6,194.60 |
| 7.000 | kr.1.19030 | kr.8,332.10 |
| 10.000 | kr.1.14064 | kr.11,406.40 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

