4 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679H4000-05

DigiKey Part Number
5923-0679H4000-05TR-ND - Tape & Reel (TR)
5923-0679H4000-05CT-ND - Cut Tape (CT)
5923-0679H4000-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0679H4000-05
Description
FUSE BRD MNT 4A 350VAC 60VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0679H4000-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 150A DC
Part Status
Active
Melting I²t
3.5
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.02 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0679H4000-01Bel Fuse Inc.1285923-0679H4000-01CT-NDkr.3.36000Parametric Equivalent
In-Stock: 2.857
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
5kr.2.62400kr.13.12
10kr.2.42200kr.24.22
50kr.2.00860kr.100.43
100kr.1.85380kr.185.38
250kr.1.66664kr.416.66
500kr.1.53746kr.768.73
1.000kr.1.41781kr.1,417.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.17284kr.5,864.20
10.000kr.1.07984kr.10,798.40
15.000kr.1.02856kr.15,428.40
25.000kr.0.96725kr.24,181.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250