
0678H9300-02 | |
|---|---|
DigiKey Part Number | 5923-0678H9300-02TR-ND - Tape & Reel (TR) 5923-0678H9300-02CT-ND - Cut Tape (CT) 5923-0678H9300-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0678H9300-02 |
Description | FUSE BRD MT 30A 250VAC 125VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0678H9300-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 1kA DC | |
Melting I²t | 2000.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.0015 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 5 | kr.6.02400 | kr.30.12 |
| 10 | kr.5.56000 | kr.55.60 |
| 50 | kr.4.61040 | kr.230.52 |
| 100 | kr.4.25380 | kr.425.38 |
| 250 | kr.3.82356 | kr.955.89 |
| 500 | kr.3.52596 | kr.1,762.98 |
| 1.000 | kr.3.25035 | kr.3,250.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.99480 | kr.5,989.60 |
| 4.000 | kr.2.75778 | kr.11,031.12 |
| 6.000 | kr.2.62712 | kr.15,762.72 |
| 10.000 | kr.2.53888 | kr.25,388.80 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |










