Light Curtain 40mm Hand/Arm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLLP40-840

DigiKey Part Number
2170-SLLP40-840-ND
Manufacturer
Manufacturer Product Number
SLLP40-840
Description
LIGHT CURTAIN HAND/ARM 40MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 40mm Hand/Arm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
840mm
Manufacturer
Banner Engineering Corporation
Operating Range
0.1m ~ 12.0m
Series
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Box
Operating Temperature
-20°C ~ 55°C
Part Status
Active
Voltage - Supply
24VDC
Protection
Hand/Arm
Base Product Number
Detection Capability
40mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.18,873.50000kr.18,873.50
Manufacturers Standard Package
Unit Price without VAT:kr.18,873.50000
Unit Price with VAT:kr.23,591.87500