Light Curtain
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGSSP3-400Q88

DigiKey Part Number
2170-SGSSP3-400Q88-ND
Manufacturer
Manufacturer Product Number
SGSSP3-400Q88
Description
LIGHT CURTAIN 400MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Beam Pitch
400mm
Manufacturer
Banner Engineering Corporation
Operating Range
0.5m ~ 30.0m
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Active
Voltage - Supply
24VDC
Protective Height
800mm
Base Product Number
Number of Beams
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13,705.45000kr.13,705.45
Manufacturers Standard Package
Unit Price without VAT:kr.13,705.45000
Unit Price with VAT:kr.17,131.81250