UM-FA-11A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM-FA-11A

DigiKey Part Number
2170-UM-FA-11A-ND
Manufacturer
Manufacturer Product Number
UM-FA-11A
Description
SAFETY RELAY MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
UM-FA-11A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VAC/DC
Contact Form
3PST-2NO/1NC (2 Form A, 1 Form B)
Contact Rating (Current)
7 A
Switching Voltage
250VAC, 250VDC - Max
Features
Lighted Indicator
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
25 ms
Operating Temperature
0°C ~ 50°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,365.25000kr.2,365.25
Manufacturers Standard Package
Unit Price without VAT:kr.2,365.25000
Unit Price with VAT:kr.2,956.56250