
SGSMP4-400Q128 | |
|---|---|
DigiKey Part Number | 2170-SGSMP4-400Q128-ND |
Manufacturer | |
Manufacturer Product Number | SGSMP4-400Q128 |
Description | LIGHT CURTAIN 400MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Light Curtain Muting Function |
Datasheet | Datasheet |
EDA/CAD Models | SGSMP4-400Q128 Models |
Category | Beam Pitch 400mm |
Manufacturer Banner Engineering Corporation | Operating Range 0.5m ~ 30.0m |
Series | Features Muting Function |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Protective Height 1200mm | Voltage - Supply 24VDC |
Number of Beams 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18,197.15000 | kr.18,197.15 |
| Unit Price without VAT: | kr.18,197.15000 |
|---|---|
| Unit Price with VAT: | kr.22,746.43750 |














