
S15A-M12M4M8F4 | |
|---|---|
DigiKey Part Number | 2170-S15A-M12M4M8F4-ND |
Manufacturer | |
Manufacturer Product Number | S15A-M12M4M8F4 |
Description | ADAPTER, M12 M, M8 F 4 PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 4/4 Male Pins/Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Banner Engineering Corporation | Primary Material Metal |
Series | Housing Material Brass |
Packaging Bag | Housing Color Black, Silver |
Part Status Active | Features Coupling Nut |
Connector Style Standard | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Convert From (Adapter End) Male Pins | Shielding Unshielded |
Convert To (Adapter End) Female Sockets | Voltage Rating 30VDC |
Shell Size - Insert (Convert From) M12 | Operating Temperature -40°C ~ 70°C |
Shell Size - Insert (Convert To) M8 | Orientation (Convert From) Keyed |
Number of Positions (Convert From) 4 | Orientation (Convert To) Keyed |
Number of Positions (Convert To) 4 | Housing Finish Nickel |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.253.60000 | kr.253.60 |
| Unit Price without VAT: | kr.253.60000 |
|---|---|
| Unit Price with VAT: | kr.317.00000 |






